Location: 
All Products

Hammond Manufacturing FT900HA1BK

Hammond Manufacturing - FT900HA1BK - Fan Trays with lighted switch 19 x 7 120 watts
Image may be a representation.
See specs for product details.

Hammond Manufacturing Fan Trays with lighted switch 19 x 7 120 watts
Mfr. Part#:
FT900HA1BK

Allied Stock#: 70167082

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$423.87 (Each)
1$423.870
5$411.150
10$398.820
15$386.850
25$367.510
Availability

2 can ship immediately.

21 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 900 CFM
Bearing Type: Ball
Brand/Series: FT Series
Current, Ratings: 1.5 A
Depth: 1.75 in.
Frequency: 50/60 Hz
Number of Fans: 9
Power Dissipation: 120 W
Power Rating: 120 W
Rack Size: 19
Voltage Rating: 115 VAC
Width, Case: 17 in.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.