Location: 
All Products

Hammond Manufacturing FT600TA1BK

Hammond Manufacturing - FT600TA1BK - Fan Trays without lighted switch 19 x 17 80 watts View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Fan Trays without lighted switch 19 x 17 80 watts
Mfr. Part#:
FT600TA1BK

Allied Stock#: 70167078

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$388.58 (Each)
1$388.580
5$369.480
10$351.600
15$335.370
25$320.590
Availability

0 can ship immediately.

10 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 600 CFM
Bearing Type: Ball
Brand/Series: FT Series
Current, Ratings: 1 A
Depth: 1.75" (44.5mm)
Frequency: 50/60 Hz
Number of Fans: 6
Power Dissipation: 80 W
Power Rating: 80 W
Rack Size: 19
Voltage Rating: 115 VAC
Width, Case: 17 in.