Location: 
All Products

Hammond Manufacturing FT300TA1BK

Hammond Manufacturing - FT300TA1BK - Fan Trays without lighted switch 19 x 17 40watts View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Fan Trays without lighted switch 19 x 17 40watts
Mfr. Part#:
FT300TA1BK

Allied Stock#: 70167077

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$192.85 (Each)
1$192.850
5$187.060
10$181.460
15$176.010
25$170.560
Availability

3 can ship immediately.

5 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 300 CFM
Bearing Type: Ball
Brand/Series: FT Series
Current, Ratings: 0.5 A
Depth: 1.75" (44.5mm)
Frequency: 50/60 Hz
Number of Fans: 3
Power Dissipation: 40 W
Power Rating: 40 W
Rack Size: 19
Voltage Rating: 115 VAC
Width, Case: 17 in.