Location: 
All Products

Hammond Manufacturing FT300HA1BK

Hammond Manufacturing - FT300HA1BK - Fan Trays with lighted switch 19 x 17 40 watts View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Fan Trays with lighted switch 19 x 17 40 watts
Mfr. Part#:
FT300HA1BK

Allied Stock#: 70167080

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$192.83 (Each)
1$192.830
5$187.040
10$181.440
15$176.000
25$167.190
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 300 CFM
Bearing Type: Ball
Brand/Series: FT Series
Current, Ratings: 0.5 A
Depth: 1.75 in.
Frequency: 50/60 Hz
Number of Fans: 3
Power Dissipation: 40 W
Power Rating: 40 W
Rack Size: 19
Voltage Rating: 115 VAC
Width, Case: 17 in.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.