Location: 
All Products

Hammond Manufacturing EP1616

Hammond Manufacturing - EP1616 - Inner Panel;  For 16x16 In Eclipse Enclosures;  Steel;  White View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Inner Panel; For 16x16 In Eclipse Enclosures; Steel; White
Mfr. Part#:
EP1616

Allied Stock#: 70165770

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$25.58 (Each)
1$25.580
5$24.820
10$24.080
15$23.350
25$22.180
Availability

31 can ship immediately.

403 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EP Series
Color: White
Dimensions: 14.17 x 14.17" (360 x 360mm)
Finish: Beige Powder Coating
For Use With: Eclipse Series
Material: Steel
Material, Body: Steel
Standards: UL Listed, CSA Certified, NEMA, IEC
Type: Inner Panel
Used On: Electrical and⁄or Electronic Equipment
Width: 16" (406.4mm)

Overview

Eclipse Series, Single Door Enclosures with Gland Plate, Steel Body Material, Beige Powder Coating
  • Smooth, continuously welded seams ground smooth
  • Door stiffeners are provided where required for increased strength and rigidity designed to also permit additional mounting options
  • Formed lip on enclosure to exclude flowing liquids and contaminants
  • Doo
    Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wallmount applications. Impressive styling features like hidden hinges, attractive latching systems make the eclipse a suitable addition to a