Hammond Manufacturing EHLPLSS
Hardware, Handle, Padlockable, L Handle, Hardware Kit, Grill, Stainless
Mfr. Part #: EHLPLSS / RS Stock #: 70320865
Price
Qty.
Standard Price
1
$263.71
5
$253.16
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Silver
Family Name
Eclipse Enclosure Family
Primary Type
Square Stock
UPC Code
623980362892
Overview
Hammond Eclipse Series - Type 4 Mild Steel Wallmount Enclosure | Hinge Door with Quarter Turn/Handle:
The Eclipse Series cover and enclosure are phosphatized and finished with a recoatable powder inside and out with choice of ANSI 61 smooth Gray (GY) or RAL7035 textured light gray (LG). Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wallmount applications. Impressive styling features like hidden hinges, attractive latching systems make the Eclipse a suitable addition to any high-tech equipment installation. A wide range of sizes and practical accessories make this product line a complete package.
Features:
Offered in both 14/16 gauge 304 & 316L SS
Sizes 12x12x6 to 48x36x16 (varies by version)
Multiple welded hinges with removable pins
Multiple quarter turn door latching
Solid and window door versions
Formed lip on body opening
Seamless foam-in-place gasket
Through body or optional heavy duty foot mounting option
Optional removable, galvanized or painted inner panel
Optional swing panel, swing frame, DIN rail mounting accessories
UL 508A Type 3R, 4, and 12
CSA Type 3R, 4, and 12
NEMA Type 3R, 4, and 12
IEC 60529, IP66
The Eclipse Series cover and enclosure are phosphatized and finished with a recoatable powder inside and out with choice of ANSI 61 smooth Gray (GY) or RAL7035 textured light gray (LG). Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wallmount applications. Impressive styling features like hidden hinges, attractive latching systems make the Eclipse a suitable addition to any high-tech equipment installation. A wide range of sizes and practical accessories make this product line a complete package.
Features: