Hammond Manufacturing DNFF080GY230
Filter Fan, 32CFM, 4.13X4.13 In, 230VAC, ABS,Gray, N/A, DNFF Series
Mfr. Part #: DNFF080GY230 / RS Stock #: 70320734
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$74.66
10
$70.93
25
$67.19
50
$63.46
100
$59.73
250
$56.00
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
32 CFM
Bearing Type
Ball
Configuration
Square
Fan Type
AC
Grille Material
ABS Plastic
Grille Size
4.13 x 4.13 in
Mounting Hole Size
2.95 x 2.95 in
Primary Type
Fans
Size
3.15 (80) In. (mm)
Termination
Lead Wires
Type
Square
UPC Code
623980611822
Voltage Rating
230 V
Overview
Kit includes one (1) of the following:
Fan
Plastic Filter Grill
Filter
Metal Grill
Wire Cord or Leads (see table)
Includes Mounting Hardware
Flame retardant, ABS plastic filter fan grill is molded in a choice of four colors to match our racks and accessories.
"BK" (Black)
"GY" (ANSI 61 Gray)
"LG" (Light Gray — RAL7035)
"CG" (Gray/Beige — RAL7032)
Fan is cooled by incoming air.
Fan component is UL recognized to UL 507, and cUL recognized or CSA certified to CSA-C22.2 No. 113.
"BK" (Black)
"GY" (ANSI 61 Gray)
"LG" (Light Gray — RAL7035)
"CG" (Gray/Beige — RAL7032)