Location: 
All Products

Hammond Manufacturing CSP7036BK1

Hammond Manufacturing - CSP7036BK1 - Side Panel,  Rack;  Black;  36 in.;  Steel; 16 ga.;  32.437 in.;  69.938 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Side Panel, Rack; Black; 36 in.; Steel; 16 ga.; 32.437 in.; 69.938 in.
Mfr. Part#:
CSP7036BK1

Allied Stock#: 70163991

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$287.34 (Pair of 2)
1$287.340
6$278.720
15$270.360
25$262.250
100$249.140
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C2 Series
Color: Black
Depth: 69.938 in.
Depth, Rack Frame: 36 in.
Dimensions: 69.938L x 32.437" W x 0.810" H (1776.43mm x 823.90mm x 20.57mm)
For Use With: Contempra 2
Length: 32.437" (823.8998mm)
Material: Metal, Steel
Material Thickness: 16 ga.
Rack Type: Deep
Type: Side

Overview

Steel Rack Side Panels, 36 in. Frame Depth, 16 ga. Material Thickness
  • Panels fit flush with frame
  • Rugged, textured powder paint finish
  • Constructed with steel
    Steel rack side panels.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.