Location: 
All Products

Hammond Manufacturing CSP3531BK1

Hammond Manufacturing - CSP3531BK1 - Side Panel,  Rack;  Black;  31.5 in.;  Steel;  16 ga.;  27.937 in.;  31.438 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Side Panel, Rack; Black; 31.5 in.; Steel; 16 ga.; 27.937 in.; 31.438 in.
Mfr. Part#:
CSP3531BK1

Allied Stock#: 70167047

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$152.82 (Pair of 2)
1$152.820
Availability

4 can ship immediately.

15 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C2 Series
Color: Black
Depth, Rack Frame: 31.5 in.
Dimensions: 31.438L x 27.937" W x 0.810" H (798.53mm x 709.60mm x 20.57mm)
For Use With: Contempra 2
Length: 27.937" (709.5998mm)
Material: Metal, Steel
Material Thickness: 16 ga.
Rack Type: Deep
Type: Side
Width: 31.438" (798.5mm)

Overview

Rack Accessories, Side Panel, 31.5 in. Rack Frame Depth, Steel Material, 16 ga. Material Thickness
  • Panels fit flush with frame
  • Features quick release quarter turn cam fasteners (4 per side) with internal laching provision
  • Finished in a rugged, textured powder paint
  • For High Er security, quarter turn fasteners can be replaced with key locking versions