Location: 
All Products

Hammond Manufacturing C2T1923SBK1

Hammond Manufacturing - C2T1923SBK1 - Rack,  Top;  C2;  Black;  23.63 in.;  Steel; 14 ga. View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Rack, Top; C2; Black; 23.63 in.; Steel; 14 ga.
Mfr. Part#:
C2T1923SBK1

Allied Stock#: 70167054

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$30.94 (Each)
1$30.940
6$30.020
15$29.110
25$28.240
50$28.170
Availability

0 can ship immediately.

21 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C2 Series
Color: Black
Depth, Rack Frame: 23.63 in.
Dimensions: 20.000L x 15.000" W x 0.070" H (508.00mm x 381.00mm x 1.78mm)
For Use With: Contempra 2
Material: Metal, Steel
Material Thickness: 14 ga.
Rack Type: Contempra 2
Type: Top

Overview

Contempra Rack Accessories Tops, C2 Type Rack, 14 ga. Steel
  • Should be used on all racks where protection from dust or falling objects is required
  • Supplied with Mounting hardware
  • Paint matches in the same rugged textured powder paint finish
  • If extra cooling is required