Location: 
All Products

Hammond Manufacturing C2BPS1923BK1

Hammond Manufacturing - C2BPS1923BK1 - Bottom Panel,  Rack; Black; Steel; 14 ga; Used With 23.63 In Depth Contempra 2 Racks View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Bottom Panel, Rack; Black; Steel; 14 ga; Used With 23.63 In Depth Contempra 2 Racks
Mfr. Part#:
C2BPS1923BK1

Allied Stock#: 70167066

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$30.93 (Each)
1$30.930
6$30.000
15$29.100
25$28.230
50$26.820
Availability

0 can ship immediately.

28 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C2 Series
Color: Black
Depth, Rack Frame: 23.63 in.
Dimensions: 17.690" L x 11.540" W x 0.060" H (449.33mm x 293.12mm x 1.52mm)
For Use With: Contempra 2
Material: Metal, Steel
Material Thickness: 14 ga.
Rack Type: Contempra 2
Type: Bottom

Overview

Solid Bottom, C2 Type Rack, 14 ga. Steel, Contempra Rack Accessories
  • Supplied with Mounting hardware
  • Paint matches in the same rugged textured powder paint finish
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.