Location: 
All Products

Hammond Manufacturing BDN4XN1

Hammond Manufacturing - BDN4XN1 - Breather; Nylon; 1/2 In NPT; ClassI, Zone1, Ex e II;  ClassI, Division2, GroupsABCD View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Breather; Nylon; 1/2 In NPT; ClassI, Zone1, Ex e II; ClassI, Division2, GroupsABCD
Mfr. Part#:
BDN4XN1

Allied Stock#: 70165383

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$31.65 (Each)
1$31.650
Availability

10 can ship immediately.

2297 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BDN Series
Type: Vents

Overview

CSA/A Ex Approvals: Class I, Zone 1, Ex e II
Class I Division 2 Groups ABCD
Class II EFG, Class III


Ingress Protection: IP66, CSA Enclosure Type NEMA 4X


Impact Resistance: 20Nm (7Nm GF Nylon)


Materials: Durethan BKV 30 N1 30% Glass Filled Nylon
O Ring - Nitrile
Fixing nut - Brass


Operating Temp: -50C to +85C



Packaged Individually
Provides for Controlled Pressure Compensation Due to Temperature Variations (i.e. Night/Day Operation)
Recommend Two Plugs Per Cabinet in Opposite Locations
Pipe Thread 1/2" NPT (Actual Diameter - 0.84")