Hammond Manufacturing 1591XXLBK
Enclosure,Box-Lid,Desktop,ABS,UL94V-0,Black,3.4x2.2x1.52 In,IP54,1591XX Series
Mfr. Part #: 1591XXLBK / RS Stock #: 70164551
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.21
5
$5.71
10
$5.46
20
$4.97
100
$4.66
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
1.5 in
Approximate Height
3.4 in
Approximate Width
2.2 in
Color
Black
IP Rating
IP54
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Primary Type
Eelctronic Enclosure
Size
Xtra Small in
Type
Box-Lid
UPC Code
623980582641
Overview
This multipurpose enclosure is made from ABS Flame Retardant (94V-0) plastic and meets IP54 rating. It is ideally suited for mounting printed circuit boards horizontally, has smooth internal sides for easy connector installation and provides protection against access of dust and splashing water. Lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. Perfect for applications where repetitive assembly and disassembly are required. Black finish screws included.
Features:
Ideally Suited for Mounting Printed Circuit Boards Horizontally
Internal Sides of Enclosure are Smooth for Easy Connector Installation
Strong Tongue and Groove Lid to Box Construction Provides Protection Against Access of Dust and Splashing Water
Designed to Meet IP54
Lid and Box Both Contain Molded in PC Board Standoffs
Molded from Easy to Machine, Flame Retardant ABS Plastic (94V-0)
Lid is Secured with M3 x 10 mm Philips Machine Screws, Threaded into Integral Brass Bushings
Screws Included
Features: