Hammond Manufacturing 1591DTCL
Enclosure,Box-Lid,Polycarbonate,UL94V0,Clear,5.9x3.2x1.96 In,IP54,1591T Series
Mfr. Part #: 1591DTCL / RS Stock #: 70163831
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
2.0 in
Approximate Height
5.9 in
Approximate Width
3.2 in
Body Material
Polycarbonate
Color
Clear
IP Rating
IP54
Lid Depth
0.16 in.
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Screw Type
Philips Head Screw
Size
Small in
Standards
Meets IP54
Type
Box-Lid
UPC Code
623980764016
Overview
1591 Series, Translucent Polycarbonate Enclosure, Philips Head Screw Type
Electronic instrument enclosures, designed for Mounting printed circuit boards ?Ideally suited for modern styling or where internal components need to be visible ?Lap joint construction provides protection against access of dust and splashing water ?Ice blue version is almost totally transparent to blue, white and near white LEDs, readouts & displays ?Crystal Clear version is almost totally transparent ?IR Red version is almost totally transparent to infrared devices