Location: 
All Products

Hammond Manufacturing 1591CBU

Hammond Manufacturing - 1591CBU - Enclosure; Box-Lid; Desktop; ABS, UL94V-0; Blue; 4.7x2.6x1.56 In; IP54; 1591 Series View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Enclosure; Box-Lid; Desktop; ABS, UL94V-0; Blue; 4.7x2.6x1.56 In; IP54; 1591 Series
Mfr. Part#:
1591CBU

Allied Stock#: 70165211

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$5.39 (Each)
1$5.390
15$5.240
25$5.080
50$4.930
100$4.680
Availability

54 can ship immediately.

136 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1591 Series
Color: Blue
Configuration: Desktop
Depth, Lid: 0.16 in.
Dimensions: 4.700 x 2.600 x 1.560 in.
IP Rating: IP54
Material: ABS
Material, Body: ABS Plastic (UL Flammability Rating of 94V-0)
Screw Type: Philips Head
Size: Xtra Small
Standards: Designed to Meet IP54
Type: Box-Lid

Overview

1591 Series Multipurpose ABS Plastic Electronic Instrument Enclosures, Philips Head Screw Type
  • Two piece lap joint construction provides protection against access of dust and splashing water
  • Designed for Mounting printed circuit boards
    Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings.