Location: 
All Products

Hammond Manufacturing 1591ATBU

Hammond Manufacturing - 1591ATBU - Enclosure; Box-Lid; Polycarbonate, UL94V0; Transparent Blue; 3.9x2x0.96In; 1591TSeries View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Enclosure; Box-Lid; Polycarbonate, UL94V0; Transparent Blue; 3.9x2x0.96In; 1591TSeries
Mfr. Part#:
1591ATBU

Allied Stock#: 70166700

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$5.39 (Each)
1$5.390
15$5.240
25$5.080
50$4.930
100$4.680
Availability

0 can ship immediately.

1301 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1591T Series
Color: Blue
Configuration: Desktop
Depth, Lid: 0.16 in.
Dimensions: 3.900 x 2.000 x 0.960 in.
IP Rating: IP54
Material: Polycarbonate
Material, Body: Polycarbonate
Screw Type: Philips Head Screw
Size: Xtra Small
Standards: Meets IP54
Type: Box-Lid

Overview

1591 Series, Translucent Polycarbonate Enclosure, Philips Head Screw Type
  • Electronic instrument enclosures, designed for Mounting printed circuit boards
  • Ideally suited for modern styling or where internal components need to be visible
  • Lap joint construction provides protection against access of dust and splashing water
  • Ice blue version is almost totally transparent to blue, white and near white LEDs, readouts & displays
  • Crystal Clear version is almost totally transparent
  • IR Red version is almost totally transparent to infrared devices
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.