Hammond Manufacturing 1590WDFLBK
Enclosure,Flanged Lid,Aluminum,Diecast,Black,7.402x4.598x2.205 In,IP65,1590W
Mfr. Part #: 1590WDFLBK / RS Stock #: 70164956
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$35.02
10
$34.33
25
$33.25
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
2.2 in
Approximate Height
7.4 in
Approximate Width
4.6 in
Color
Black
IP Rating
IP65
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Panel Mount
Size
Medium in
Type
Flanged Lid
UPC Code
623980677583
Overview
Light Duty Watertight Flanged Lid, Diecast Aluminium Body Material, 1590W Series
Silicone rubber gasket remains flexible from -62°C to +232°C ?Flanged lid allows for easy mounting to walls or shelves & provides high security ?Unpainted version is vibra finished for a smooth surface with no sharp edges ?Painted version is painted with
These enclosures share the same body and features as our regular type 1590 enclosure except the lid is extended and four countersunk holes are cast into the flanges.
These enclosures share the same body and features as our regular type 1590 enclosure except the lid is extended and four countersunk holes are cast into the flanges.