Location: 
All Products

Hammond Manufacturing 1590G

Hammond Manufacturing - 1590G - Enclosure;  Diecast Aluminum Alloy;  MeetIP54;  3.94 in.;  1.97 in.;  0.83 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Enclosure; Diecast Aluminum Alloy; MeetIP54; 3.94 in.; 1.97 in.; 0.83 in.
Mfr. Part#:
1590G

Allied Stock#: 70165610

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$7.07 (Each)
1$7.070
6$6.870
15$6.660
25$6.460
50$6.140
Availability

66 can ship immediately.

963 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1590 Series
Color: Natural
Configuration: Desktop
Depth: 0.83 in.
Dimensions: 3.937 x 1.969 x 1.004 in.
Finish: Natural
Height: 3.94 in.
IP Rating: IP54
Material: Aluminum
Material, Body: Diecast Aluminum Alloy
Mounting Type: Surface Mount
Screw Type: Machine
Size: Xtra Small
Standards: Meet IP54
Thickness, Wall: 0.23 in.
Type: Box-Lid
Width: 1.97" (50mm)

Overview

1590 Series Natural and Painted Diecast Aluminum Alloy Electronic Instrument Enclosure
  • Lap joint construction provides protection against access of dust and splashing water
  • Painted version is painted with tough polyester powder paint for a lasting finish, even after machining
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.