Hammond Manufacturing 1584H4A1
Power Strip,Basic,4 Outlets,Rack Mnt,Cur-Rtg 15A,6ft. Cord,Vol-Rtg 125VAC,SJTW
Mfr. Part #: 1584H4A1 / RS Stock #: 70175038
Price
Qty.
Standard Price
1
$46.26
5
$44.41
10
$43.48
25
$42.56
50
$41.63
100
$40.71
Additional Inventory
Can ship in 10 days:
224
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum
Cord Length
6 ft
Cord Type
SJTW
Current Rating
15 A
Dimensions
72.00 in L
Housing Material
Metal
Includes
125 VAC Receptacles ; 15 A Thermal Type Circuit Breaker
Mounting Type
Rack
Number of Outlets
4
Outlet Location
Front
Product Header
Industrial/Commercial Grade Power Outlet Strip
Special Features
Industrial/Commercial Grade, On/Off Switch
Standards
UL, CSA
Type
Basic
UPC Code
623980535005
Voltage Rating
125 V
Overview
Type 1584 is built to meet the rugged requirements of industrial and commercial use. All metal housing, heavy-duty 14/3 SJTW wire for extreme temperature ranges, integral molded plug with a straight blade (NEMA 5-15P). Available with lighted On/Off switch or red pilot light. Includes 15 A, 125 VAC circuit breaker to prevent overload. CSA certified UL 1363 listed.