Location: 
All Products

Hammond Manufacturing 1583H8E1BK

Hammond Manufacturing - 1583H8E1BK - Panel,  Power;  8;  19 in.;  10 A;  Rack Mount;  IEC power cords View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Panel, Power; 8; 19 in.; 10 A; Rack Mount; IEC power cords
Mfr. Part#:
1583H8E1BK

Allied Stock#: 70175060

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$78.64 (Each)
1$78.640
Availability

32 can ship immediately.

76 can ship in 10 days.

64 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1583E Series
Cord Length: wo/Cord
Current Rating: 10 A
Dimensions: 19" L x 3" W x 2" H
For Use With: IEC power cords
Material, Body: Steel
Mounting Style: Rack Mount
Mounting Type: Rack
Number of Outlets: 8
Outlet Location: Rear
Special Features: On/Off Switch
Standards: UL, CSA, CE, TUV
Type: Basic
Voltage Rating: 230 VAC

Overview

Features:
  • Standard 19" Rack Mounting
  • Designed for Use with IEC Power Cords
  • IEC 320-C14 Inlet and IEC 320-C13 Outlets
  • Includes 10 A, 220 VAC Circuit Breaker