Location: 
All Products

Hammond Manufacturing 1583H8B1BK

Hammond Manufacturing - 1583H8B1BK - Strip,  Power;  8;  15 ft.;  Straight;  15 A;  Rack Mount;  IEC power cords View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Strip, Power; 8; 15 ft.; Straight; 15 A; Rack Mount; IEC power cords
Mfr. Part#:
1583H8B1BK

Allied Stock#: 70175069

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$65.10 (Each)
1$65.100
15$63.140
25$61.260
50$59.420
Availability

31 can ship immediately.

224 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1583 Series
Cord Length: 15 ft.
Cord Type: SJTW
Current Rating: 15 A
Dimensions: 19.01" L x 1.74" W x 2.63" H
For Use With: IEC power cords
Material, Body: Steel
Mounting Style: Rack Mount
Mounting Type: Rack
Number of Outlets: 8
Outlet Location: Rear
Plug Type: Straight
Special Features: Lighted On/Off Switch
Standards: UL, CSA
Type: Basic
Voltage Rating: 125 VAC

Overview

Tough steel case available in ASA 61 gray or black, powder coat finish. Heavy-Duty Power Cord (14/3 SJTW) for extreme temperature ranges. Integral molded plug available in straight blade (NEMA 5-15p), or twist-lock (NEMA L5-15P) configurations. Available with lighted On/Off switch or red pilot light to indicate power on. Includes 15 A, 125 VAC circuit breaker to prevent accidental line overload. UL recognized (under the component program of UL and CSA certified).

Features:
  • Standard 19" Rack Mounting