Location: 
All Products

Hammond Manufacturing 1581T4

Hammond Manufacturing - 1581T4 - Power Strip;  4;  10 A;  220 VAC;  10 in. Lx 2 in. W x 2 in. H;  CSA Certified View larger image View larger image
Image may be a representation.
See specs for product details.

Hammond Manufacturing Power Strip; 4; 10 A; 220 VAC; 10 in. Lx 2 in. W x 2 in. H; CSA Certified
Mfr. Part#:
1581T4

Allied Stock#: 70175054

 RoHS Compliant Part

 
View More from Hammond Manufacturing >>
Pricing (USD) & Availability
Standard Pricing
$43.65 (Each)
1$43.650
15$42.330
25$41.060
50$39.830
200$39.730
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1581 Series
Color: Black
Cord Length: wo/Cord
Current Rating: 10 A
Dimensions: 10" L x 2" W x 2" H
Material, Body: Aluminum
Material, Housing: Tough Extruded Aluminum Case with Black Powder-Coated Steel Cover
Mounting Type: Rack
Number of Outlets: 4
Outlet Location: Front
Special Features: Pilot Light
Standards: UL, cUL, CSA, CE, TUV
Type: Basic
Voltage Rating: 230 VAC

Overview

Type 1581 is designed for use with IEC power cords, built to meet the rugged requirements of industrial and commercial use. All metal housing, IEC 320-C14 inlet and IEC 320-C13 outlets. Available with lighted On/Off switches or green pilot light. Includes 10 A, 220 VAC circuit breaker to prevent overload. CSA Certified UL Listed, TUV Certified.