Hammond Manufacturing 1550WP
ENCLOSURE;DIECAST ALUM;IP66;WATERTIGHT;UNPAINTED;SCREWS INCL.;3.15X2.17X0.83IN
Mfr. Part #: 1550WP / RS Stock #: 70165851
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.89
5
$9.59
10
$9.09
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
1.0 in
Approximate Height
3.2 in
Approximate Width
2.2 in
Color
Natural
IP Rating
IP66
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Size
Xtra Small in
Type
Box-Lid
UPC Code
623980057378
Overview
Key Features
Rugged, Die-Cast Aluminum Alloy (Tough Yet Easy to Machine), Electronic Instrument Enclosure
Lap Joint Construction with a Self-Adhesive, EVA Foam Gasket for the Lid Provides Protection Against Access of Dust and Water. If you Do Not Require Gasket — Refer to the Non-Watertight Version 1550 Series
Unpainted Version is Vibra Finished for a Smooth Surface with No Sharp Edges
Painted Version is Painted with Tough Polyester Powder Paint for a Lasting Finish, Even After Machining. Paint is Only Applied to the Exterior Surface and Black Screws Are Included to Enhance Appearance
Four M3.5× 0.6 mm Stainless Steel, Philips Head, Machine Screws Secure Lid — Into Factory Tapped Holes
Designed to Meet IP66 (with Properly Installed Gasket and Lid Screws Torqued at 55 cN.m)
No Internal Ribs for Easy Installation of Connectors without Interference or Additional Milling
Low Side Wall Draft Angle (2 Degrees or Less) for Easy P.C. Board Mounting