Hammond Manufacturing 1455N1202BK
Enclosure, Cabinet,Desktop,Aluminum,Extruded,Black,4.72x4.06x2.09 In,1455 Series
Mfr. Part #: 1455N1202BK / RS Stock #: 70166733
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.16
5
$23.41
10
$22.19
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
2.1 in
Approximate Height
4.7 in
Approximate Width
4.1 in
Body Material
Extruded Aluminum Alloy
Color
Black
Finish
Black Anodized
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Panel Material
Plastic
Panel Thickness
0.06 in.
Size
Small in
Type
Cabinet
UPC Code
623980238333
Overview
Key Features:
Designed to house P.C. boards or for equipment interfacing.
Sized for standard Eurocards.
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Easy to machine - one piece - front & back plastic end panels.
Rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5 mm).
Extruded aluminum body includes a slide removable "belly" plate - except in smaller "A", "B", "C" & "D" sizes
Includes:
Two easy to machine, black solid ABS plastic end panels with integral bezel (link here if you prefer our metal end panel version)
Extruded aluminum body - choice of either clear, black or in some models blue and red anodized finish ("A" & "B" sizes)
All hardware - end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 flat head phillips drive -with black zinc plate finish. ?For replacement screws (quantity 100) order part number 1455MS100BK
Self adhesive clear rubber feet. Replacements are available - order part number 1421T2CL (pack of 24).
NOTE: Recommended screw torque is 5 lbf/in
Includes: