Hammond Manufacturing 1455J1601BU
Enclosure, Cabinet,Desktop,Aluminum,Diecast,Blue, 3.15x2.126x0.906In,1455 Series
Mfr. Part #: 1455J1601BU / RS Stock #: 70313844
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$30.05
10
$29.43
25
$28.56
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
0.9 in
Approximate Height
3.2 in
Approximate Width
2.1 in
Color
Blue
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Size
Xtra Small in
Type
Cabinet
UPC Code
623980102061
Overview
Key Features:
Designed to house P.C. boards or for equipment interfacing.
Sized for standard Eurocards.
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5 mm).
Extruded body includes a slide removable "belly" plate - except in smaller "C" & "D" sizes (ie..1455D601, 1455D801, 1455C801 & 1455C1201 sizes)
Includes:
Two aluminum end panels - finish matched to extruded aluminum body
Two black ABS plastic bezels (your option to install)
Extruded aluminum body - choice of clear, black or blue anodized finish
Self adhesive rubber feet.
All hardware — end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 flat head phillips drive. Zinc plate finish - either clear or black (black screws are used on the both the black & blue models).
For black replacement screws (quantity 100) order part number 1455MS100BK
For clear replacement screws (quantity 100) order part number 1455MS100
NOTE: Recommended screw torque is 5 lbf/in
Designed to house P.C. boards or for equipment interfacing.
Sized for standard Eurocards.
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5 mm).
Extruded body includes a slide removable "belly" plate - except in smaller "C" & "D" sizes (ie..1455D601, 1455D801, 1455C801 & 1455C1201 sizes)
Includes:
Two aluminum end panels - finish matched to extruded aluminum body
Two black ABS plastic bezels (your option to install)
Extruded aluminum body - choice of clear, black or blue anodized finish
Self adhesive rubber feet.
All hardware — end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 flat head phillips drive. Zinc plate finish - either clear or black (black screws are used on the both the black & blue models).
For black replacement screws (quantity 100) order part number 1455MS100BK
For clear replacement screws (quantity 100) order part number 1455MS100
NOTE: Recommended screw torque is 5 lbf/in