Hammond Manufacturing 1418W30
Enclosure, Freestanding, Mild Steel, NEMA 12, Single Access, 72 X 24 X 30
Mfr. Part #: 1418W30 / RS Stock #: 70306061
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,138.79
10
$2,031.86
25
$1,970.75
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
30 in
Approximate Height
72 in
Approximate Width
24 in
Color
Gray
Configuration
Smooth Wall
Cover Locking
3-Point Handle
Cover Mounting
Hinged
Enclosure Mounting
Floor Mount
IP Rating
IP54
Material
Steel
NEMA Rating
NEMA 12
Special Features
Lifting Eyes ; Continuous Hinge ; Key Lock Handle ; Latch Rod Rollers ; Oil Resistant Gaskets ; Grounding Stud ; Cover Bonding Stud ; Literature Pocket ; White Interior
Standards
UL 508A Type 12 ; CSA Type 12 ; Complies with NEMA Type 12 ; Complies with IEC 60529, IP60
Type
Junction Box
UPC Code
623980373003
Overview
Hammond 1418 FS Series — Type 12 Mild Steel Freestanding Enclosure, Continuous Hinge Door with Handle
Designed to house electrical, electronic, hydraulic or pneumatic controls with provision for panel mounting or rack mounting of equipment and to provides a degree of protection from falling dirt, dust, oil and water.
Features:
Formed 12 gauge steel.
Smooth, continuously welded seams without knockouts, cutouts or holes.
Lifting eyes provide for easy enclosure handling.
Doors are supported with heavy gauge continuous hinges.
Doors are secured with a three point latch and operated with a key locking automotive type handle.
Latch rods are equipped with rollers for easier door closing.
Oil resistant gaskets are permanently secured .
Provision for light kit mounting.
Mounting channels are welded on the inside of the enclosure for mounting of optional inner panels or rack equipment rails.
A grounding stud is provided in the enclosure and a bonding stud is provided on the door.
A literature pocket is provided for the inside of the door (Two pockets are provided for dual access units).
Cover and enclosure are phosphatized and finished in recoatable smooth ANSI 61 gray powder coating on the outside, with white powder coating on the inside.
UL 508A Type 12
CSA Type 12
Complies with NEMA Type 12
Complies with IEC 60529, IP54
Designed to house electrical, electronic, hydraulic or pneumatic controls with provision for panel mounting or rack mounting of equipment and to provides a degree of protection from falling dirt, dust, oil and water.
Features:
Formed 12 gauge steel.
Smooth, continuously welded seams without knockouts, cutouts or holes.
Lifting eyes provide for easy enclosure handling.
Doors are supported with heavy gauge continuous hinges.
Doors are secured with a three point latch and operated with a key locking automotive type handle.
Latch rods are equipped with rollers for easier door closing.
Oil resistant gaskets are permanently secured .
Provision for light kit mounting.
Mounting channels are welded on the inside of the enclosure for mounting of optional inner panels or rack equipment rails.
A grounding stud is provided in the enclosure and a bonding stud is provided on the door.
A literature pocket is provided for the inside of the door (Two pockets are provided for dual access units).
Cover and enclosure are phosphatized and finished in recoatable smooth ANSI 61 gray powder coating on the outside, with white powder coating on the inside.
UL 508A Type 12
CSA Type 12
Complies with NEMA Type 12
Complies with IEC 60529, IP54