Guardian Electric A422-064104-01
Solenoid, Tubular, 24 VDC, Intermittent Duty
Mfr. Part #: A422-064104-01 / RS Stock #: 70161936
Price
Qty.
Standard Price
1
$57.31
5
$55.59
10
$53.29
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Push
Alternate Mfr Part Number
TP12X19-I-24D
Coil Resistance
22.1 Ohms
Configuration
Tubular
Diameter
1.5 mm ; 38.1 in
Dimensions
2.43 in L
Duty Cycle
Intermittent
Force
45 oz.
Includes
Input Voltage Rating
24 VDC
Mounting Thread Size
1-27 UNS-2A
Mounting Type
1-27 UNS-2A
Operating Point
0.25 In. - 56 oz.
Operation
0.25 In. - 56 oz.
Power Rating
27.4 W
Primary Type
Frame
Stroke
1” (25.4mm) in
Supply Voltage
24 VAC
Termination Coil
Flying leads
Type
Linear
Voltage Rating
24 VDC
Weight
10.2 oz
Overview
Features:
High performance construction
Available return spring kit
DC applications only
See T12x19 for pull applications
RoHS Compliant
UL Recognized
Coil Termination: 6.5” Wire leads
22 AWG (standard)
High performance construction
Available return spring kit
DC applications only
See T12x19 for pull applications
RoHS Compliant
UL Recognized
Coil Termination: 6.5” Wire leads
22 AWG (standard)