Guardian Electric LT12X19-C-24D

Guardian Electric Solenoid, Tubular, Continuous, 24VDC
Mfr. Part#:
LT12X19-C-24D

Allied Stock#: 70161899
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$57.75 (Each)
1$57.750
10$56.000
25$54.360
50$48.410
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Long-life tubular solenoids incorporate anti-bottoming features, a stainless steel plunger sleeve, and teflon coated plungers to increase mechanical life. The anti-bottoming ring and washers prevent the plunger from hitting the plug, eliminating destructive shock forces. The stainless steel plunger sleeve boosts life expectancy over standard phenolic cores. Teflon coating reduces friction between the plunger and the bobbin over the life of the solenoid, reducing plunger wear.


Accessories

 Solenoids & Accessories > Solenoid Accessories

People Also Bought

 Solenoids & Accessories > Tubular Solenoid


© Allied Electronics, Inc. 2015. All rights reserved.