Guardian Electric A422-064103-02
Solenoid, Tubular, 24 VDC, Continuous Duty
Mfr. Part #: A422-064103-02 / RS Stock #: 70161939
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$78.73
10
$74.80
25
$70.86
50
$66.92
100
$62.99
250
$59.05
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Push
Alternate Mfr Part Number
TP12X13-C-24D
Coil Resistance
28.4 Ohms
Configuration
Tubular
Diameter
1.5 mm ; 38.1 in
Dimensions
1.68 in L
Duty Cycle
Continuous
Force
45 oz.
Includes
Mounting Bracket ; Hex Nut ; Lock Washer In Box
Input Voltage Rating
24 VDC
Mounting Thread Size
1-27 UNS
Mounting Type
1-27 UNS
Operating Point
0.75 In. - 3.2 oz.
Operation
0.75 In. - 3.2 oz.
Power Rating
21.3 W
Primary Type
Frame
Stroke
0.75” (19.05mm) in
Supply Voltage
24 VAC
Termination Coil
Flying leads
Type
Linear
Voltage Rating
24 VDC
Weight
10.2 oz
Overview
Features:
High performance construction
Available return spring kit
DC applications only
See T12x13 for pull applications
RoHS Compliant
UL Recognized
Coil Termination: 6.5” Wire leads
22 AWG (standard)
High performance construction
Available return spring kit
DC applications only
See T12x13 for pull applications
RoHS Compliant
UL Recognized
Coil Termination: 6.5” Wire leads
22 AWG (standard)