Location: 
All Products

Guardian Electric A420-066028-00

Guardian Electric - A420-066028-00 - Solenoid,  Tubular,  Pull,  Intermittent,  12VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Guardian Electric Solenoid, Tubular, Pull, Intermittent, 12VDC
Mfr. Part#:
A420-066028-00

Allied Stock#: 70161928

 RoHS Compliant Part

 
View More from Guardian Electric >>
Pricing (USD) & Availability
Standard Pricing
$27.77 (Each)
1$27.770
10$25.670
25$23.570
50$23.390
100$22.590
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Pull
Alternate Mfr Part Number: T6X12-I-12D
Brand/Series: T6X12 Series
Coil Resistance: 12.1 Ohms
Coil Voltage: 12 VDC
Configuration: Tubular
Diameter: 0.75 in.
Dimensions: 0.75 In. Dia. x 1.54 In. L (1.91 mm Dia. x 3.91 mm L)
Duty Cycle: Intermittent
Force: 24 oz.
Length: 1.54" (39.116mm)
Mounting Thread Size: 5/32-32 UNEF-2A
Mounting Type: 5/32-32 UNEF-2A
Operating Point: 0.25 In. - 9 oz.
Operation: 0.25 In. - 9 oz.
Power Rating: 12.5 W
Primary Type: Tubular
Stroke: 0.375 In.
Supply Voltage: 12 VDC
Type: Linear
Voltage Rating: 12 VDC
Voltage Rating, Input: 12 VDC
Weight: 2.34 oz. (66.3 g)

Overview

Tubular Solenoids are available for DC power applications. Continuous-duty units can be energized indefinitely. Intermittent-duty units offer higher pulling power, but can only be energized for a maximum of 180 seconds, and then they must cool for a minimum of 540 seconds. The middle letter of the Mfr.'s Type indicates the Continuous or Intermittent-duty cycle. Guardian tubulars come with mounting hardware, nut, and lockwashers.



Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.