Guardian Electric A420-065764-00
Solenoid, Frame, 24 VDC, Continuous Duty
Mfr. Part #: A420-065764-00 / RS Stock #: 70547558
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$46.38
10
$44.06
25
$41.74
50
$39.42
100
$37.10
250
$34.79
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Pull
Alternate Mfr Part Number
11HD-C-24D
Coil Resistance
76.3 Ohms
Configuration
D-Frame
Dimensions
0.00 in W X 2.00 in L X 1.25 in D
Duty Cycle
Continuous
Force
181 oz.
Input Voltage Rating
24 VDC
Power Rating
7.9 W
Primary Type
Frame
Special Features
Heavy Duty
Stroke
1” (25.4mm) in
Supply Voltage
24 VDC
Termination Coil
3/16” QC terminals
Type
Linear
Weight
6.6 oz
Overview
Features:
Available return spring kit
AC & DC Applications (See Model 11HD AC)
RoHS Compliant
UL Recognized
Coil Termination: 3/16” QC terminals