Guardian Electric A420-065566-00
Solenoid, Frame, 120 VAC, Continuous Duty
Mfr. Part #: A420-065566-00 / RS Stock #: 70161915
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$29.80
20
$29.19
50
$28.89
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Pull
Alternate Mfr Part Number
11-C-120A
Coil Resistance
225 Ohms
Configuration
D-Frame
Dimensions
0.00 in W X 1.84 in L X 1.19 in D
Duty Cycle
Continuous
Force
13 oz.
Input Voltage Rating
120 VAC
Operating Point
0.25 In. - 11 oz.
Operation
0.25 In. - 11 oz.
Power Rating
12 W
Primary Type
Frame
Special Features
AC Frame
Stroke
1” (25.4mm) in
Supply Voltage
120 VAC
Termination Coil
3/16” QC terminals
Type
Linear
Voltage Rating
120 VAC
Weight
5.3 oz
Overview
AC frame solenoids are available with plunger stroke of up to 1". Push solenoids extend the stainless steel rod out from the body of the solenoid. AC frame solenoids are shipped with plungers, but without return springs.