Guardian Electric A420-065796-00
Solenoid, Frame, 120 VAC, Continuous Duty
Mfr. Part #: A420-065796-00 / RS Stock #: 70574520
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$31.19
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Pull
Alternate Mfr Part Number
22-C-120A
Coil Resistance
970 Ohms
Configuration
C-Frame
Dimensions
0.00 in W X 1.15 in L X 0.75 in D
Duty Cycle
Continuous
Input Voltage Rating
120 VAC
Power Rating
5.5 W
Primary Type
Frame
Special Features
AC Frame
Stroke
0.5” (12.7mm) in
Supply Voltage
120 VAC
Termination Coil
3/16” QC terminals
Type
Linear
Weight
1.6 oz