Location: 
All Products

Greenlee 601K-G

Greenlee - 601K-G - Basic Tone and Probe Kit View larger image View larger image
Image may be a representation.
See specs for product details.

Greenlee Basic Tone and Probe Kit
Mfr. Part#:
601K-G

Allied Stock#: 70160474

 RoHS Exempt Product

 

Resources

View 601K-G Datasheet Datasheet

View More from Greenlee >>
Pricing (USD) & Availability
Standard Pricing
$107.34 (Each)
1$107.340
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Life: 50 Hours
Battery Type: 9 VDC
Brand/Series: 601K Series
Color, Body: Gray
Dimensions: 2.25" H x 2.5" W x 1.25" D
Frequency, Output: Alternating-890/960 Hz, Warbling-Slow: 1.3 Hz/ Fast: 6 Hz
Includes: Basic Tone and Probe Kit
Temperature, Operating: 0°C to +50°C
Type: Wire
Weight: 4.5 Oz.

Overview

Greenlee tone and probe tracing kits that offer superior tracing for low voltage applications such as telephone, data and security alarm wiring. Essential equipment for the internal wiring technician, the Greenlee tone and probe kits provide the ability to check voltage on wire pairs as well as generate a tagging tone along the wire, which is then picked up by the tracing probe. Featuring overall improved internal circuitry in both the amplifier and the tone generator, all of the new tone and probe kits promise to provide an enhanced customer experience for tracing and identifying single conductors or cables within bundles, either at midpoint or at remote ends.
Features
  • Ajustable Volume Control
  • Replaceable Tip
  • Continuity and Polarity LED
  • External Warble Select
  • Single Line Modular LED