Grayhill 77SPT36-01-1-09N
Switch, Rotary, 0.18" Behind Panel, Panel Seal, Process Seal, 9 Positions
Mfr. Part #: 77SPT36-01-1-09N / RS Stock #: 70283364
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$39.54
250
$39.00
625
$38.46
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
115 V
Actuator Length
7.98mm in
Actuator Type
Flatted Shaft ; 3.17 mm Dia
Contact Form
SP9T
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Plating
Gold
Current Rating
0.2 A
DC Voltage
28 V
Dimensions
0.18 in D
Function
Non-Shorting (BBM)
Indexing
Fixed
Mounting Hole Size
0.375 in
Mounting Type
Panel Mount ; Through Hole
Number of Decks
1
Number of Poles
1
Number of Positions
9
Operation
Continuous rotation
Termination
PCB Pins
Type
Rotary
Voltage Rating
28 VDC
Overview
Single deck rotary switches from Grayhill are durable yet small in size with up to 10 positions in single pole versions. Fixed stop or continuous rotation versions are available. Process (flux) sealed or shaft and panel sealed (or a combination of both) versions may be ordered to equip these switches for many demanding applications.