Grayhill 76SB04T
Switch, DIP, SPST, 4pos, 150mA 30VDC, PCB mnt, 0.48in. L X 0.38in. W
Mfr. Part #: 76SB04T / RS Stock #: 70216657
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.82
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
0.315” (8.00mm) mm
Actuator Type
Rocker
Contact Form
SPST-NO
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
150 mA
Dielectric Strength
750 V
Mounting Type
PCB Mount
Number of Positions
4
Number of Switches
4
Pitch
0.100” (2.54mm) in
Profile
Raised
Termination
Through Hole
Type
DIP
Voltage Rating
30 VDC
Overview
DIP rocker switches are easy to install and more convenient to use than pin headers and jumper blocks.