All Products

Grayhill 71BD30-02-2-AJN

Grayhill - 71BD30-02-2-AJN - Switch,  Rotary,  1/4 Inch Shaft,  Adjsutable Stop,  2 Deck,  2 Pole,  Non-Shorting View larger image View larger image
Image may be a representation.
See specs for product details.

Grayhill Switch, Rotary, 1/4 Inch Shaft, Adjsutable Stop, 2 Deck, 2 Pole, Non-Shorting
Mfr. Part#:

Allied Stock#: 70216845
View More from Grayhill >>
Pricing (USD) & Availability
Standard Pricing
$18.35 (Each)

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Actuator Type: Flatted Shaft (6.35mm Dia)
Angle of Throw: 30 degrees
Brand/Series: 71 Series
Contact Form: DP6T
Current Rating: 0.25 A A
Depth: 24.87mm
Depth, Body: 24.87mm
Dielectric Strength: 500 VAC
Function: Non-Shorting (BBM)
Indexing: Adjustable
Length, Actuator: 9.53mm
Material, Contact: Silver Alloy
Mounting Hole Size: 0.375"
Mounting Type: Panel Mount
Number of Decks: 2
Number of Poles: 2 Pole
Number of Positions: 2 ~ 6
Termination: Solder Lugs
Type: Rotary
Voltage Rating: 115 VAC VAC
Voltage, AC: 115V
Voltage, DC: 30V


Grayhill 71 Series Multi-Deck Rotary Switches
The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions. Panel mount options have the terminals located at the rear of the switch in a rotary layout. PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.