Location: 
All Products

Grayhill 70L-IDCNP

Grayhill - 70L-IDCNP - Module,  I/O,  OpenLine,  Digital Input DC,  4.5-28Vdc Logic,  15-32Vac/10-32Vdc Load View larger image View larger image
Image may be a representation.
See specs for product details.

Grayhill Module, I/O, OpenLine, Digital Input DC, 4.5-28Vdc Logic, 15-32Vac/10-32Vdc Load
Mfr. Part#:
70L-IDCNP

Allied Stock#: 70216858
 

Resources

View 70L-IDCNP Datasheet Datasheet

View More from Grayhill >>
Pricing (USD) & Availability
Standard Pricing
$20.46 (Each)
1$20.460
15$19.690
25$19.290
50$18.860
100$18.430
Availability

0 can ship immediately.

46 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 70 Series
For Use With: Micro Controllers
Input Type: AC⁄DC Input
Mounting Type: Rack
Number of I/O Ports: 6
Primary Type: Expansion
Special Features: Non-Polarized Type
Standards: UL Listed, CSA Certified, CE Marked, TUV Certified, IEEE 472
Supply Voltage: 10 to 32, 15 to 32 VAC, VDC
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Time, Turn-On: 5 ms
Type: I/O

Overview

Grayhill 70 Series AC Interface Modules
The 70 series interface modules come in various package sizes making them an ideal option for a number of potential applications and circuits. These include Standard (70-), Mini (70M-), G5 (70G-) and OpenLine (70L-). The G5 and OpenLine modules are equipped with replaceable 5x20mm glass fuses, 5A for G5 and 3.15A for Open Line. These units feature a built in status LED’s making monitoring much easier. They also offer transient protection and meet the requirements of IEEE472 (Surge Withstanding Capability Test).
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.