Location: 
All Products

Grayhill 70L-IDCB

Grayhill - 70L-IDCB - Through Hole Interface Relay Module PC Pin,  1 - 50mA 0 - 32V dc View larger image View larger image
Image may be a representation.
See specs for product details.

Grayhill Through Hole Interface Relay Module PC Pin, 1 - 50mA 0 - 32V dc
Mfr. Part#:
70L-IDCB

Allied Stock#: 70217064
 

Resources

View 70L-IDCB Datasheet Datasheet

View More from Grayhill >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$20.46 (Each)
1$20.460
15$19.690
25$19.290
50$18.860
100$18.430
Availability

7 can ship immediately.

87 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

Grayhill 70 Series AC Interface Modules
The 70 series interface modules come in various package sizes making them an ideal option for a number of potential applications and circuits. These include Standard (70-), Mini (70M-), G5 (70G-) and OpenLine (70L-). The G5 and OpenLine modules are equipped with replaceable 5x20mm glass fuses, 5A for G5 and 3.15A for Open Line. These units feature a built in status LED’s making monitoring much easier. They also offer transient protection and meet the requirements of IEEE472 (Surge Withstanding Capability Test).