Location: 
All Products

Grayhill 70G-OAC5

Grayhill - 70G-OAC5 - Module,  AC Output;  Digital;  120 VAC;  20mA;  1.0 W/A (Typ.);  2 mA (RMS) View larger image View larger image
Image may be a representation.
See specs for product details.

Grayhill Module, AC Output; Digital; 120 VAC; 20mA; 1.0 W/A (Typ.); 2 mA (RMS)
Mfr. Part#:
70G-OAC5

Allied Stock#: 70217225

 RoHS Exempt Product

 
View More from Grayhill >>
Pricing (USD) & Availability
Standard Pricing
$10.43 (Each)
1$10.430
15$10.040
25$9.710
50$9.250
100$8.050
Availability

415 can ship immediately.

560 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Control Systems, Data Acquisition, Monitoring
Brand/Series: G5 Series
Connection to Host: Board Mount
Current, Input: 20 mA
Current, Leakage: 2 mA (RMS)
Depth: 0.46" (11.7mm)
Dimensions: 1.9 x 2.2 x 0.46 in.
For Use With: Industrial Control & Data Acquisition Products
Insulation Resistance: 100 Megohms (Min.) @ 500 VDC
Isolation Voltage: 4000 VAC
Length: 1.9" (48.26mm)
Module Type: Digital
Mounting Type: Through Hole
Number of Channels: 1
Number of I/O Ports: 1
Output: 24 to 140 VAC
Output Type: Analogue
Output, Range: 24 to 140 VAC
Power Dissipation: 1.0 W⁄A (Typ.)
Primary Type: Control
Resistance, Input: 100 Ohms
Special Features: Built-In Status LED, Normally Open, Optical Isolation, SPST, Transient Protection
Standards: UL Listed, CSA Certified, and CE Marking
Supply Voltage: 5 VDC
Temperature, Operating: -40 to +100 °C
Temperature, Operating, Maximum: +100 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +100 °C
Time, Turn-Off: 8.33 ms (Max.)
Time, Turn-On: 8.33 ms
Type: Output
Voltage, Operating: 120 VAC
Width: 2.2" (55.9mm)

Overview

Grayhill offers standard, mini, and G5 sized digital I/O modules, compatible with its industrial control and data acquisition products. Our line of pluggable input and output modules provide a versatile method for interconnecting real world digital signals to data acquisition, monitoring, or control systems. All modules provide an optically isolated barrier between sensitive microprocessor or digital logic circuits and field power devices. In the G5 and OpenLine® packages, I/O modules are available with the same pin-out. This gives the flexibility of mixing and matching module types on the same mounting rack or base; making them perfect in applications which require interface to a variety of different sensors and loads.

The case color of the single point modules identify their function. The industry standard for single point I/O module case colors is: Digital AC output module = black case; Digital DC output module = red case; Digital AC input module = yellow case; Digital DC input module = white case.

  • G5 Refusible Module with Integral LED
  • UL Recognized and CSA Certified
  • Meets IEEE 472-1974 and ANSI C37.90 Noise Immunity Standards
  • Surface-Mount Internal Construction Provides Excellent High Thermal Conductivity