Location: 
All Products

Grayhill 58J1007

Grayhill - 58J1007 - Accessory;  Stop Blade;  DEG;  12 Deck;  1 Pole/Deck 16
Image may be a representation.
See specs for product details.

Grayhill Accessory; Stop Blade; DEG; 12 Deck; 1 Pole/Deck 16
Mfr. Part#:
58J1007

Allied Stock#: 70328725

 RoHS Compliant Part

 

Resources

View 58J1007 Datasheet Datasheet

View More from Grayhill >>
Pricing (USD) & Availability
Standard Pricing
$0.050 (Each)
25$0.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 1

Overview

Grayhill 53, 55, 57, 58 and 59 Series Multi-Deck Rotary Switches
The 53, 55, 57, 58 and 59 series is able to provide a high number of positions and current capacity in one of the smallest diameter rotary switches available. All switches are military style switches and are provided in two versions, M and HS. Style M is unsealed and is not qualified but will give comparable performance and does meet the requirements of MIL-DTL-3786. Style HS switches are qualified to MIL-DTL-3786/36 and have a sealed shaft and panel. The seals do not alter the dimensions of the switch when mounted.