Grayhill 50K45-01-1-08N
2 to 8 positions 60deg Rotary Switch,115V ac,28V dc,150(ac)mA,200(dc)mA,Shaft
Mfr. Part #: 50K45-01-1-08N / RS Stock #: 70217014
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$33.32
250
$31.99
625
$30.01
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
115 V
Actuator Length
9.53mm in
Actuator Type
Flatted Shaft ; 6.35 mm Dia
Contact Form
SP8T
Contact Plating
Gold
Current Rating
0.2 A
DC Voltage
28 V
Dimensions
0.74 in D
Function
Non-Shorting (BBM)
Indexing
Continuous
Mounting Hole Size
0.25 in
Mounting Type
Panel Mount
Number of Decks
1
Number of Poles
1
Number of Positions
8
Termination
Solder Lugs
Overview
50 & 51 Series Single Deck Rotary Switches
The 50 & 51 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. This series of rotary switch offer a variety of circuit options and feature positive shaft grounding to ensure EMI/RFI shielding.
The 50 & 51 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. This series of rotary switch offer a variety of circuit options and feature positive shaft grounding to ensure EMI/RFI shielding.