Location: 
All Products

Grayhill 39-405 RED

Grayhill - 39-405 RED - Switch,  Pushbutton,  SPST,  N/O,  RED BUTTON,  150 MA @ 28 V RES View larger image View larger image
Image may be a representation.
See specs for product details.

Grayhill Switch, Pushbutton, SPST, N/O, RED BUTTON, 150 MA @ 28 V RES
Mfr. Part#:
39-405 RED

Allied Stock#: 70216634

 RoHS Compliant Part

 
View More from Grayhill >>
Pricing (USD) & Availability
Standard Pricing
$3.22 (Each)
1$3.220
50$3.140
100$2.940
250$2.790
500$2.630
Availability

77 can ship immediately.

304 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger, Round
Body Style: Miniature
Brand/Series: 39 Series
Color, Actuator: Red
Contact Form: SPST NO
Contact Resistance: 25 Miliohms (Max.)
Current Rating: 0.15 A
Dimensions, Cutout, Inches: 4.37 mm dia.
Insulation Resistance: 1001 Megohms (Min.)
Material, Bushing: Brass, Cadmium-Plated
Material, Casing: Thermoset Plastic
Material, Terminal: Brass, Gold Plated over Nickel
Mounting Hole Size: 11⁄64 "
Mounting Type: Panel Mount/Rear
Number of Poles: 1 Pole
Operation: Off (Mom)
Standards: UL Recognized, CSA Certified
Temperature, Operating: -40 to +85 °C
Termination: PCB Pins
Type: Pushbutton
Voltage Rating: 28 VDC

Overview

Butt contact pushbutton switches.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.