Location: 
All Products

Grayhill 39-351 RED

Grayhill - 39-351 RED - Switch,  Pushbutton,  Normally Open,  Red Button,  Sealed View larger image View larger image
Image may be a representation.
See specs for product details.

Grayhill Switch, Pushbutton, Normally Open, Red Button, Sealed
Mfr. Part#:
39-351 RED

Allied Stock#: 70216915

 RoHS Compliant Part

 
View More from Grayhill >>
Pricing (USD) & Availability
Standard Pricing
$7.76 (Each)
25$7.760
Availability

0 can ship immediately.

23 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 1

Specifications

Actuator Type: Plunger, Round
Body Style: Miniature
Brand/Series: 39 Series
Color, Actuator: Red
Contact Form: SPST NO
Current, Rating: 250 mA
Dimensions, Panel CutOut: 4.37 mm dia.
Material, Bushing: Brass, Cadmium-Plated
Material, Casing: Thermoset Plastic
Material, Terminal: Brass with Gold over Nickel Plating
Mounting Hole Size: 11⁄64 "
Mounting Type: Panel Mount, Rear
Operation: Off (Mom)
Resistance, Contact: 54 Miliohms (Max.)
Resistance, Insulation: 1032 Megohms (Min.)
Special Features: Sealed - Fully
Standards: UL Recognized, CSA Certified
Temperature, Operating: -40 to +85 °C
Termination: Solder Lugs
Type: Pushbutton
Voltage, Rating: 115 VAC

Overview

Butt contact pushbutton switches. Panel mount.