Location: 
All Products

Grayhill 30-3

Grayhill - 30-3 - Switch,  Pushbutton,  SPST,  N/O,  BLACK BUTTON,  1.00 A @ 115 V RES View larger image View larger image
Image may be a representation.
See specs for product details.

Grayhill Switch, Pushbutton, SPST, N/O, BLACK BUTTON, 1.00 A @ 115 V RES
Mfr. Part#:
30-3

Allied Stock#: 70217152

 RoHS Compliant Part

 
View More from Grayhill >>
Pricing (USD) & Availability
Standard Pricing
$2.40 (Each)
1$2.400
50$2.300
100$2.200
250$2.110
500$1.920
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger, Round
Body Style: Miniature
Brand/Series: 30 Series
Color, Actuator: Black
Contact Form: SPST NO
Contact Resistance: 43 Miliohms (Max.)
Current Rating: 1 A
Dimensions, Cutout, Inches: 6.75 mm dia.
Insulation Resistance: 1021 Megohms (Min.)
Material, Bushing: Brass, Cadmium-Plated
Material, Casing: Thermoset Plastic
Material, Terminal: Brass with Gold over Nickel Plating
Mounting Hole Size: 17⁄64 "
Mounting Type: Panel Mount/Rear
Number of Poles: 1 Pole
Operation: Off (Mom)
Standards: UL Recognized, CSA Certified
Temperature, Operating: -40 to +85 °C
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 115 VAC

Overview

Butt contact pushbutton switches. Panel mount.