Location: 
All Products

Grayhill 30-2

Grayhill - 30-2 - Switch,  Pushbutton,  SPST,  N/C,  BLACK BUTTON,  1 AMP 115 V,  RES View larger image View larger image
Image may be a representation.
See specs for product details.

Grayhill Switch, Pushbutton, SPST, N/C, BLACK BUTTON, 1 AMP 115 V, RES
Mfr. Part#:
30-2

Allied Stock#: 70217151

 RoHS Compliant Part

 
View More from Grayhill >>
Pricing (USD) & Availability
Standard Pricing
$3.05 (Each)
1$3.050
50$2.890
100$2.600
250$2.470
500$2.390
Availability

432 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger, Round
Body Style: Miniature
Brand/Series: 30 Series
Color, Actuator: Black
Contact Form: SPST NC
Contact Resistance: 42 Miliohms (Max.)
Current Rating: 1 A
Dimensions, Cutout, Inches: 6.75 mm dia.
Insulation Resistance: 1020 Megohms (Min.)
Material, Bushing: Brass, Cadmium-Plated
Material, Casing: Thermoset Plastic
Material, Terminal: Brass with Gold over Nickel Plating
Mounting Hole Size: 17⁄64 "
Mounting Type: Panel Mount/Rear
Number of Poles: 1 Pole
Operation: On (Mom)
Standards: UL Recognized, CSA Certified
Temperature, Operating: -40 to +85 °C
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 115 VAC

Overview

Butt contact pushbutton switches. Panel mount.