Location: 
All Products

Grayhill 30-1

Grayhill - 30-1 - Switch,  Pushbutton,  SPST,  N/O,  Red Button,  1.00 Amp @ 115 VAC Restiance View larger image View larger image
Image may be a representation.
See specs for product details.

Grayhill Switch, Pushbutton, SPST, N/O, Red Button, 1.00 Amp @ 115 VAC Restiance
Mfr. Part#:
30-1

Allied Stock#: 70217150

 RoHS Compliant Part

 
View More from Grayhill >>
Pricing (USD) & Availability
Standard Pricing
$4.04 (Each)
1$4.040
10$3.840
25$3.630
50$3.430
100$3.230
250$3.030
Availability

1318 can ship immediately.

74 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger, Round
Body Style: Miniature
Brand/Series: 30 Series
Color, Actuator: Red
Contact Form: SPST NO
Contact Resistance: 40 Miliohms (Max.)
Current Rating: 1 A
Dimensions, Cutout, Inches: 6.75 mm dia.
Insulation Resistance: 1018 Megohms (Min.)
Material, Bushing: Brass, Cadmium-Plated
Material, Casing: Thermoset Plastic
Material, Terminal: Brass with Gold over Nickel Plating
Mounting Hole Size: 17⁄64 "
Mounting Type: Panel Mount/Rear
Number of Poles: 1 Pole
Operation: Off (Mom)
Standards: UL Recognized, CSA Certified
Temperature, Operating: -40 to +85 °C
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 115 VAC

Overview

Butt contact pushbutton switches. Panel mount.