Location: 
All Products

Grayhill 29-104 RED

Grayhill - 29-104 RED - Terminal,  push-post;  Insulated;  20 A;  120 VDC;  Nickeled Brass;  Red Cap View larger image View larger image
Image may be a representation.
See specs for product details.

Grayhill Terminal, push-post; Insulated; 20 A; 120 VDC; Nickeled Brass; Red Cap
Mfr. Part#:
29-104 RED

Allied Stock#: 70217205

 RoHS Compliant Part

 
View More from Grayhill >>
Pricing (USD) & Availability
Standard Pricing
$5.79 (Each)
1$5.790
5$5.500
10$5.210
25$4.920
Availability

210 can ship immediately.

372 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 29 Series
Color: Red
Current Rating: 20 Amps
Insulation Type: Insulated
Length, Overall: 1.44 in.
Material, Body: Nickel Plated Brass
Material, Insulation: Thermoset Plastic
Mounting Hole Size: 25⁄64 In.
Thread, Post: #8-32
Voltage Rating: 120 VDC

Overview

Quickly connect and disconnect wires by pressing a button, putting the wire lead in the open slot and releasing. Spring pressure assures firm, positive contact.