Location: 
All Products

Grayhill 25LB10-Q

Grayhill - 25LB10-Q - Mechanical Rotary Encoder with a 6.35 mm Flat Shaft,  Panel Mount View larger image View larger image
Image may be a representation.
See specs for product details.

Grayhill Mechanical Rotary Encoder with a 6.35 mm Flat Shaft, Panel Mount
Mfr. Part#:
25LB10-Q

Allied Stock#: 70216862
 
View More from Grayhill >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$4.51 (Each)
1$4.510
50$4.460
100$4.370
250$4.220
Availability

15 can ship immediately.

61 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 25L Series
Type: Encoder

Overview

Grayhill 25L Series Mechanical Encoders
The 25L series has a life expectancy of 100,000 cycles making them extremely cost effective to similar designs. They have also been manufactured to ISO 9001 standards. All standard switches are continuous rotation and there is a wide selection available depending on the required amount of positions. They have been designed for panel mounting and feature high quality gold plate over nickel copper contacts.
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.