Location: 
All Products

Grayhill 2201

Grayhill - 2201 - Switch,  Pushbutton;  Panel Mount;  10 A @115 VAC,  5 A @ 220 VAC;  SPST;  Solder View larger image View larger image
Image may be a representation.
See specs for product details.

Grayhill Switch, Pushbutton; Panel Mount; 10 A @115 VAC, 5 A @ 220 VAC; SPST; Solder
Mfr. Part#:
2201

Allied Stock#: 70217159

 RoHS Compliant Part

 
View More from Grayhill >>
Pricing (USD) & Availability
Standard Pricing
$16.76 (Each)
1$16.760
50$15.700
100$14.740
250$14.130
500$13.820
Availability

158 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Miniature
Contact Form: SPST NO
Contact Resistance: 34 Miliohms (Max.)
Current Rating: 10 A
Insulation Resistance: 1012 Megohms (Min.)
Material, Bushing: Brass, Cadmium-Plated
Material, Casing: Thermoset Plastic
Material, Contact: Fine Silver (Fixed and Moving)
Material, Terminal: Brass
Mounting Hole Size: 31⁄64 "
Number of Poles: 1 Pole
Operation: Momentary
Standards: UL Recognized, CSA Certified
Temperature, Operating: -40 to +85 °C
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 115 VAC

Overview

Butt contact pushbutton switches. Panel mount.